UC30FL-NCML-KB001

Amphenol LTW
523-UC30FLNCMLKB001
UC30FL-NCML-KB001

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB, Type C 3.2 Gen1, Plastic, 3A, Female Connector, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,80 € 19,80 €
16,95 € 169,50 €
14,52 € 726,00 €
14,25 € 1.425,00 €
13,94 € 2.788,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Type C 3.2 Gen 1
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Waterproof USB 2.0 B Type Connectors

Amphenol LTW Waterproof USB 2.0 B Type Connectors support various protocols, such as USB 2.0 and USB Gen 1, and meet Super Speed communication of 10Gb/s, with up to 5A and 5V to 30V power supply. These waterproof connectors are protected against dirt, dust, high temperatures, high vibration, or humidity in harsh commercial and industrial environments. Amphenol LTW Waterproof USB 2.0 B Type Connectors are available in low-profile receptacles, receptacles with FPC, or overmolded inter-locking conduits.