UC20ML-NAML-KA003

Amphenol LTW
523-UC20MLNAMLKA003
UC20ML-NAML-KA003

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB, Type C 2.0, Plastic, 3A, Male Connector, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 3000mm, IP68

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,59 € 20,59 €
17,49 € 174,90 €
16,19 € 323,80 €
15,62 € 781,00 €
15,09 € 1.509,00 €
14,26 € 2.852,00 €
13,40 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Brand: Amphenol LTW
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.

Waterproof USB 2.0 B Type Connectors

Amphenol LTW Waterproof USB 2.0 B Type Connectors support various protocols, such as USB 2.0 and USB Gen 1, and meet Super Speed communication of 10Gb/s, with up to 5A and 5V to 30V power supply. These waterproof connectors are protected against dirt, dust, high temperatures, high vibration, or humidity in harsh commercial and industrial environments. Amphenol LTW Waterproof USB 2.0 B Type Connectors are available in low-profile receptacles, receptacles with FPC, or overmolded inter-locking conduits.