UB-20PMFP-LC7003

Amphenol LTW
523-UB-20PMFP-LC7003
UB-20PMFP-LC7003

Mfr.:

Description:
I/O Connectors USB, Type B 2.0, Plastic, 1.5A, Male Connector, Circular, 2 Points Lock, Housing, Receptacle With Cable/Wire, Length 50mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,19 € 12,19 €
10,35 € 103,50 €
9,58 € 191,60 €
8,88 € 444,00 €
8,32 € 832,00 €
7,92 € 1.584,00 €
7,66 € 3.830,00 €
7,39 € 7.390,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: I/O Connectors
Factory Pack Quantity: 10
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99