UB-20AFMM-LL7A01

Amphenol LTW
523-UB-20AFMM-LL7A01
UB-20AFMM-LL7A01

Mfr.:

Description:
USB Connectors USB, Type B 2.0, Plastic, 1.5A, Female Connector, Straight, 2 Points Lock, Overmolded, Length 1000mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,22 € 11,22 €
9,54 € 95,40 €
9,05 € 181,00 €
7,69 € 384,50 €
7,36 € 736,00 €
6,94 € 1.388,00 €
6,67 € 3.335,00 €
6,45 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
USB Type B Connectors
USB Type B
Plug (Male)
USB 2.0
Solder
4 Contact
1 Port
1.5 A
Straight
Cable Mount
IP67
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Connectors
Factory Pack Quantity: 10
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.