UA20ML-NBML-SA005

Amphenol LTW
523-UA-20AMF-SB7A05
UA20ML-NBML-SA005

Mfr.:

Description:
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Male Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,12 € 18,12 €
16,39 € 163,90 €
16,04 € 320,80 €
14,17 € 708,50 €
13,69 € 1.369,00 €
13,45 € 2.690,00 €
13,20 € 6.600,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
USB Adapters
Type A to Type B
Brand: Amphenol LTW
Product Type: USB Connectors
Factory Pack Quantity: 10
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

Waterproof USB 2.0 & 3.0 A Type Connectors

Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors provide an ideal solution to data/power transfer in harsh or demanding environments. The USB connectors are available in plastic and metal versions, support screw thread, and a 2-point lock mating style. These connectors offer an IP67/68 protection rating for mated or unmated conditions, and the transmission meets USB 2.0 and 3.0 standards. Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors have an operating temperature range of -40°C to +105°C.