SSL12-P2LP0-M18F01

Amphenol LTW
523-SSL12P2LP0M18F01
SSL12-P2LP0-M18F01

Mfr.:

Description:
Lighting Cables SSL 1.2, Plastic, 5A, 02 pins, Plug Connector, Straight, Push Lock, Overmolded, Length 1000mm, IP68

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 1.998,00 €
3,31 € 3.972,00 €
3,23 € 9.690,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Lighting Cables
SSL 1.2
SSL 1.2 Jack
2 Position
Pigtail
1 m
Male
White
300 VAC, 300 VDC
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Product Type: Lighting Cables
Factory Pack Quantity: 600
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99