SSL12-J2LJ0-018F01

Amphenol LTW
523-SSL12J2LJ0018F01
SSL12-J2LJ0-018F01

Mfr.:

Description:
Lighting Cables SSL 1.2, Plastic, 5A, 02 pins, Jack Connector, Straight, Push Lock, Overmolded, Length 1000mm, IP68

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 1.788,00 €
2,96 € 3.552,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Lighting Cables
SSL 1.2
SSL 1.2 Jack
2 Position
Pigtail
1 m
Female
White
300 VAC, 300 VDC
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Product Type: Lighting Cables
Factory Pack Quantity: 600
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

SSL 1.2 Waterproof Connectors

Amphenol LTW Smart Solution in Lighting (SSL) 1.2 Waterproof Connectors are ideal for LED lighting and non-lighting applications that are exposed to various moisture environments. These connectors provide IP68 protection when mated and are UV resistant. The series offers UL 1977 and UL 2238 with UL50e certifications. Amphenol LTW SSL 1.2 Waterproof Connectors are designed for wire-to-wire and wire-to-board configurations and offer 2 and 4 contacts with a rated current of 5A. This low-profile series is ideal for compact products.

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. Amphenol LTW SSL Connectors are UL / cUL / CSA certified. These connectors are used in medical equipment, hybrid electric vehicles, railway mass transit, and remote video response center.