SSL11-P2LJP-022D02

Amphenol LTW
523-SSL11P2LJP022D02
SSL11-P2LJP-022D02

Mfr.:

Description:
Lighting Cables SSL 1.1, Plastic, 3A, 02 pins, Jack Connector, Straight, Solder, Field Installable

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Lighting Cables
SSL 1.1
SSL 1.1 Plug
2 Position
SSL 1.1 Jack
2 Position
200 mm
Male / Female
White
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Cross-linked Polyethylene (XPE)
Product Type: Lighting Cables
Factory Pack Quantity: 1000
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

SSL 1.1 Lighting Cables & Connectors

Amphenol LTW Smart Solution in Lighting (SSL) 1.1 Lighting Cables and Connectors are non-waterproof and ideal for indoor LED lighting and non-lighting applications. The series offers positive latching interconnections and UL 1977 certification. These error-proof connectors feature a polarization key to prevent mismating. Amphenol LTW SSL 1.1 Lighting Cables and Connectors enable wire-to-wire and wire-to-board configurations and are available in 2 and 4 contacts with a rated current of 5A.

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. Amphenol LTW SSL Connectors are UL / cUL / CSA certified. These connectors are used in medical equipment, hybrid electric vehicles, railway mass transit, and remote video response center.