SSL11-J4A00-000001

Amphenol LTW
523-SSL11J4A00000001
SSL11-J4A00-000001

Mfr.:

Description:
Lighting Connectors SSL 1.1, Plastic, 3A, 04 pins, Jack Connector, Straight With Post, SMT, Receptacle
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
5 Weeks Estimated factory production time.
Minimum: 3200   Multiples: 3200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,531 € 1.699,20 €
0,523 € 3.347,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Lighting Connectors
SSL 1.1
Brand: Amphenol LTW
Product Type: Lighting Connectors
Factory Pack Quantity: 3200
Subcategory: Power
Part # Aliases: LTWSSL11-J4A00-000001
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSL 1.1 Lighting Cables & Connectors

Amphenol LTW Smart Solution in Lighting (SSL) 1.1 Lighting Cables and Connectors are non-waterproof and ideal for indoor LED lighting and non-lighting applications. The series offers positive latching interconnections and UL 1977 certification. These error-proof connectors feature a polarization key to prevent mismating. Amphenol LTW SSL 1.1 Lighting Cables and Connectors enable wire-to-wire and wire-to-board configurations and are available in 2 and 4 contacts with a rated current of 5A.

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. Amphenol LTW SSL Connectors are UL / cUL / CSA certified. These connectors are used in medical equipment, hybrid electric vehicles, railway mass transit, and remote video response center.