SLKD-16FGMS-GCP-227

Amphenol LTW
523-SLKD16FGMSGCP227
SLKD-16FGMS-GCP-227

Mfr.:

Description:
Circular Push Pull Connectors FLOS+, K Series D Size, Metal, 6A, 16 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, F7.7 - F8.7mm, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,89 € 45,89 €
39,00 € 390,00 €
36,56 € 731,20 €
34,81 € 1.740,50 €
33,15 € 3.315,00 €
31,08 € 6.216,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Pin (Male)
16 Contact
Panel Mount
Solder Cup
IPX8
FLO+
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99