SLKC-03EGFS-GCP-001

Amphenol LTW
523-SLKC03EGFSGCP001
SLKC-03EGFS-GCP-001

Mfr.:

Description:
Circular Push Pull Connectors FLOS+, K Series C Size, Metal, 12A, 03 pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Rear Fastened, Panel Thickness 10, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,93 € 24,93 €
21,19 € 211,90 €
19,86 € 397,20 €
18,15 € 907,50 €
17,53 € 1.753,00 €
16,78 € 3.356,00 €
16,08 € 8.040,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Free Socket (Receptacle)
Socket (Female)
3 Contact
Panel Mount
Solder Cup
IP68
Black
Brand: Amphenol LTW
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLO+ Push-Pull Connectors

Amphenol LTW FLO+ Push-Pull Connectors offer key advantages over FLO connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. Amphenol LTW FLO+ Push-Pull Connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLO connectors. The FLO+ series offers a 1.5A to 25A current rating, 2 to 19 pins, and a 160V to 600V voltage rating.

FLOS & FLOS+ Push-Pull Connectors

Amphenol LTW FLOS & FLOS+ Push-Pull Connectors provide a reliable connection for data, signal, and power transmissions in indoor and outdoor environments. These connectors feature a push-pull mechanism, corrosion-resistant coating, 360° shielding, IP68 protection, and a UL 94V-0 flammability rating. The FLOS push-pull connectors operate at a 1.5A to 25A current rating, 150V to 700V working voltage, and -40°C to +125°C temperature range. The FLOS+ series offers key advantages over the FLOS connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. The FLOS+ push-pull connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLOS connectors. The FLOS+ series features a 2A to 12A current rating, 2 to 26 pins, and a 60V to 400V voltage rating.