SLKB-07EGFS-GSP-001

Amphenol LTW
523-SLKB07EGFSGSP1
SLKB-07EGFS-GSP-001

Mfr.:

Description:
Circular Push Pull Connectors FLOS+, K Series B Size, Metal, 2.5A, 07 pins, Female Connector, Female Contact, Straight, Push Pull, Solder, Receptacle, Rear Fastened, Panel Thickness 6, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,82 € 22,82 €
19,79 € 197,90 €
17,41 € 870,50 €
16,95 € 1.695,00 €
16,64 € 3.328,00 €
16,37 € 8.185,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99