SDB-25AMMM-SL7A04

Amphenol LTW
523-SDB25AMMMSL7A04
SDB-25AMMM-SL7A04

Mfr.:

Description:
D-Sub Cables D-Sub, Standard, Metal, 5A, 25 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,82 € 30,82 €
26,23 € 262,30 €
23,07 € 1.153,50 €
22,08 € 2.208,00 €
21,61 € 4.322,00 €
21,59 € 10.795,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
RoHS:  
Brand: Amphenol LTW
Product Type: D-Sub Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
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
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature (D-Sub) Connectors

Amphenol LTW D-Subminiature (D-Sub) Connectors feature a foolproof alignment key design. The I/O connection system is a common interface to electronic applications. These products are applied to nearly all markets and applications, from telecommunications to industrial control. Amphenol LTW D-sub connectors are designed in five standard housing fits for standard/high-density pin contacts and are sealed for ingress protection up to IP68.