SDB-09AFFM-SL7A05

Amphenol LTW
523-SDB09AFFMSL7A05
SDB-09AFFM-SL7A05

Mfr.:

Description:
D-Sub Cables D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP67

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,96 € 20,96 €
17,80 € 178,00 €
16,48 € 329,60 €
13,66 € 683,00 €
13,23 € 1.323,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

D-Subminiature (D-Sub) Connectors

Amphenol LTW D-Subminiature (D-Sub) Connectors feature a foolproof alignment key design. The I/O connection system is a common interface to electronic applications. These products are applied to nearly all markets and applications, from telecommunications to industrial control. Amphenol LTW D-sub connectors are designed in five standard housing fits for standard/high-density pin contacts and are sealed for ingress protection up to IP68.

Standard D-Sub Connectors

Amphenol LTW Standard D-Sub Connectors feature a rated current of 5A and an operating temperature range of -40°C to +105°C. The series provides a waterproof rating of IP67 or IP68 and is offered in a range of options, including receptacles, overmolded with cable, and field installable. Amphenol LTW Standard D-Sub Connectors are suitable for use in a variety of industries, including computer, industrial, medical, and military markets.