SC-L-ULT2-05-BL

Amphenol LTW
523-SC-L-ULT2-05-BL
SC-L-ULT2-05-BL

Mfr.:

Description:
Standard Circular Connector Cable Joiner, FICX ULT2, Plastic, 10A, 05 pins, Screw Thread, Screw-in, Field Installable, F4.5-F6.5mm, IP68
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
5 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,97 € 839,10 €
24,66 € 1.479,60 €
23,73 € 2.847,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Brand: Amphenol LTW
Product Type: Standard Circular Connector
Factory Pack Quantity: 30
Subcategory: Circular Connectors
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
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Joiner & FICX Waterproof Circular Connectors

Amphenol LTW Cable Joiner and FICX Waterproof Circular Connectors are IP68 rated and can accommodate a wide range of wire and cable outer diameters. These FICX connectors offer quick and easy installation and feature color identification for sealing as well as an easy-grip design. Amphenol LTW FICX Waterproof Connectors have end-barrier screw-type or screw-type terminal block housings and are available in three styles: I tube, XI tube, and T tube.