SC-L-PGT2-05-GN

Amphenol LTW
523-SC-L-PGT2-05-GN
SC-L-PGT2-05-GN

Mfr.:

Description:
Standard Circular Connector Cable Joiner, FICX PGT2, Plastic, 10A, 05 pins, Screw Thread, Screw-in, Field Installable, F8.6-F10.5mm, IP68
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,21 € 22,21 €
19,51 € 195,10 €
17,39 € 521,70 €
15,27 € 916,20 €
14,46 € 1.735,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Brand: Amphenol LTW
Product Type: Standard Circular Connector
Factory Pack Quantity: 30
Subcategory: Circular Connectors
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
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Joiner & FICX Waterproof Circular Connectors

Amphenol LTW Cable Joiner and FICX Waterproof Circular Connectors are IP68 rated and can accommodate a wide range of wire and cable outer diameters. These FICX connectors offer quick and easy installation and feature color identification for sealing as well as an easy-grip design. Amphenol LTW FICX Waterproof Connectors have end-barrier screw-type or screw-type terminal block housings and are available in three styles: I tube, XI tube, and T tube.