SC-L-PGT2-05-BL

Amphenol LTW
523-SC-L-PGT2-05-BL
SC-L-PGT2-05-BL

Mfr.:

Description:
Standard Circular Connector Cable Joiner, FICX PGT2, Plastic, 10A, 05 pins, Screw Thread, Screw-in, Field Installable, F4.5-F6.5mm, IP68
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,21 € 22,21 €
18,88 € 188,80 €
17,66 € 529,80 €
15,67 € 940,20 €
14,93 € 1.791,60 €
14,61 € 3.944,70 €
14,47 € 7.379,70 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standard Circular Connector
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

Cable Joiner & FICX Waterproof Circular Connectors

Amphenol LTW Cable Joiner and FICX Waterproof Circular Connectors are IP68 rated and can accommodate a wide range of wire and cable outer diameters. These FICX connectors offer quick and easy installation and feature color identification for sealing as well as an easy-grip design. Amphenol LTW FICX Waterproof Connectors have end-barrier screw-type or screw-type terminal block housings and are available in three styles: I tube, XI tube, and T tube.