SC-L-PGT2-02-YW

Amphenol LTW
523-SC-L-PGT2-02-YW
SC-L-PGT2-02-YW

Mfr.:

Description:
Circular Metric Connectors PGT2-02 YELLOW SEAL 2P SCREW 6.6-8.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.

Pricing (BGN)

Qty. Unit Price
Ext. Price
21,17 лв. 21,17 лв.
18,84 лв. 188,40 лв.
18,29 лв. 548,70 лв.
16,99 лв. 1 019,40 лв.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
2 Contact
Screw
20 A
450 VAC
IP68
FICX
Brand: Amphenol LTW
Contact Gender: Without Pin or Socket Contacts
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Plug, Plug
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Type: T-Cable Joiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99