S-555555-FFFFFM-S001

Amphenol LTW
523-S555555FFFFMS001
S-555555-FFFFFM-S001

Mfr.:

Description:
Standard Circular Connector NMEA 2000, Multi-Port T Adaptor, Metal, 4A, 05 pins, Screw Thread, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
40
Expected 6/3/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,69 € 44,69 €
38,41 € 384,10 €
36,01 € 720,20 €
32,96 € 1.648,00 €
31,77 € 3.177,00 €
30,84 € 6.168,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Adapters
5 Position
Pin (Male), Socket (Female)
Cable
Gold
Thermoplastic (TP)
IP68
NMEA 2000
Brand: Amphenol LTW
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mating Style: Threaded
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Wire Gauge: 22 AWG
Part # Aliases: LTWS-555555-FFFFFM-S001
Unit Weight: 113,114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8544429999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family of multi-port, standard, and metric circular connectors, sensors and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The NMEA 2000 lineup features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic and professional packages to help build NMEA 2000 networks with varying levels of complexity. Amphenol LTW NMEA 2000 Connector System is suitable for a wide range of applications, such as fish finders, GPS receivers, autopilots, sonars, and audio systems.