RDP-5SPFFH-TCM7002

Amphenol LTW
523-RDP5SPFFHTCM7002
RDP-5SPFFH-TCM7002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ, Large Size, Plastic, 1.5A, Cat 5e, Circular, 3 Points Lock, Jack 180 (Horizontal), Receptacle, IP67 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
7,21 € 144,20 €
7,04 € 352,00 €
6,76 € 676,00 €
6,42 € 1.284,00 €
6,10 € 3.050,00 €
5,89 € 5.890,00 €
5,85 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Circular Backshell
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Panel Mount
Straight
IP67
1.5 A
44 VDC to 57 VDC
- 40 C
+ 105 C
RJ45
Application: 1000 Base-T
Brand: Amphenol LTW
Coupling Mechanism: 3 Points Lock Bayonet
Flammability Rating: UL 94V-0
Insulation Resistance: 500 MOhms
Locking Mechanism: Three Points Lock
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 105 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 High-Speed Modular Connectors

Amphenol LTW RJ45 High-Speed Modular Connectors offer transmission speeds up to Cat 6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.

RJ45 Modular / Ethernet Connectors

Amphenol LTW RJ45 Modular / Ethernet Connectors are waterproof IP67 rated connectors that are constructed with a black nylon66 housings and grey silicon gaskets. These RJ45 connectors feature a temperature rating of -40ºC ~ +105ºC, a contact resistance of ≤20mΩ, and an insulation resistance of ≥500mΩ at DC500V.