RCM-5SAMMM-SLM7B20

Amphenol LTW
523-RCM5SAMMMSLM7B20
RCM-5SAMMM-SLM7B20

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ, Middle Size, Metal, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 20000mm, IP67 Mated

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,38 € 50,38 €
40,97 € 409,70 €
40,14 € 802,80 €
36,22 € 1.811,00 €
34,93 € 3.493,00 €
33,81 € 6.762,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
No Connector
Male
20 m (65.617 ft)
24 AWG
IP67
57 V
Brand: Amphenol LTW
Current Rating: 1.5 A
Housing Material: Aluminum
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 High-Speed Modular Connectors

Amphenol LTW RJ45 High-Speed Modular Connectors offer transmission speeds up to Cat 6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.