RCM-5SAMMM-SLM7B10

Amphenol LTW
523-RCM5SAMMMSLM7B10
RCM-5SAMMM-SLM7B10

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ, Middle Size, Metal, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 10000mm, IP67 Mated

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,24 € 28,24 €
24,24 € 242,40 €
23,19 € 463,80 €
22,45 € 1.122,50 €
21,70 € 2.170,00 €
20,49 € 4.098,00 €
19,27 € 9.635,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
No Connector
Male
10 m (32.808 ft)
24 AWG
IP67
57 V
Brand: Amphenol LTW
Current Rating: 1.5 A
Housing Material: Aluminum
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99