RCM-5SAMMM-SLM7B01

Amphenol LTW
523-RCM5SAMMMSLM7B01
RCM-5SAMMM-SLM7B01

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ, Middle Size, Metal, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,89 € 11,89 €
10,53 € 105,30 €
9,80 € 196,00 €
8,79 € 439,50 €
8,34 € 834,00 €
8,07 € 1.614,00 €
7,84 € 3.920,00 €
7,53 € 7.530,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Cat 5e
RJ45
8 Position
No Connector
Male
1 m (3.281 ft)
24 AWG
IP67
57 V
Brand: Amphenol LTW
Current Rating: 1.5 A
Housing Material: Aluminum
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: X-Lok
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

RJ45 High-Speed Modular Connectors

Amphenol LTW RJ45 High-Speed Modular Connectors offer transmission speeds up to Cat 6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.