Q8D-04AMMM-QL8A02

Amphenol LTW
523-Q8D04AMMMQL8A02
Q8D-04AMMM-QL8A02

Mfr.:

Description:
Circular Push Pull Connectors HS-Lok, Q8, Plastic, 5A, 04 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 2000mm, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,34 € 18,34 €
16,20 € 162,00 €
16,15 € 323,00 €
14,43 € 721,50 €
14,02 € 1.402,00 €
13,72 € 2.744,00 €
13,61 € 6.805,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99

HS-Lok Push-Lock Connectors

Amphenol LTW HS-Lok Push-Lock Connectors offer a simple, quick, and safe release with a small pull force, saving time and expense. These connectors feature an IP68 waterproof protection rating and UL-F1 UV resistance, making them suitable for indoor or outdoor wet locations and space-constrained applications. Additionally, the audio feedback and guided key design provide error-proof and easy assembly for blind mating. Amphenol LTW HS-Lok Push-Lock Connectors are UL2238 compliant, rated up to 5A for low voltage power and data transmissions, available in 2 to 6 contacts, and made in hybrid options to suit various requirements.