PWG-04PMMB-SC7003

Amphenol LTW
523-PWG04PMMBSC7003
PWG-04PMMB-SC7003

Mfr.:

Description:
Circular Metric Connectors PANEL SCREW IN TIN M CONN M PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 9,03 €
7,40 € 74,00 €
6,67 € 133,40 €
6,57 € 328,50 €
6,28 € 628,00 €
5,66 € 1.132,00 €
5,15 € 2.575,00 €
5,06 € 5.060,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
16 A
IP67
Brand: Amphenol LTW
Contact Gender: Pin (Male)
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male
Housing Material: Nylon
Locking Mechanism: Screw Locking
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: LTWPWG-04PMMB-SC7003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.