PWG-04PFFB-SC7002

Amphenol LTW
523-PWG04PFFBSC7002
PWG-04PFFB-SC7002

Mfr.:

Description:
Circular Metric Connectors PANEL SCREW SILVER F CONN F PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
8,42 € 84,20 €
8,13 € 162,60 €
7,89 € 394,50 €
7,49 € 749,00 €
7,08 € 1.416,00 €
6,67 € 3.335,00 €
6,39 € 6.390,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
16 A
IP67
Brand: Amphenol LTW
Contact Gender: Pin (Male)
Contact Plating: Silver
Gender: Female
Housing Material: Nylon
Locking Mechanism: Screw Locking
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: LTWPWG-04PFFB-SC7002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.