PWF-03PFFS-SC7001

Amphenol LTW
523-PWF03PFFSSC7001
PWF-03PFFS-SC7001

Mfr.:

Description:
Standard Circular Connector PANEL SCREW 3PIN F CONN F PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 8,37 €
6,85 € 68,50 €
6,18 € 123,60 €
6,08 € 304,00 €
5,81 € 581,00 €
5,24 € 1.048,00 €
4,77 € 2.385,00 €
4,68 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
3 Position
Socket (Female)
PCB Mount
Solder
Gold
IP67
Brand: Amphenol LTW
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 12 A
Housing Gender: Female
Housing Material: Nylon
Mating Style: Threaded
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Thread Size: M3
Voltage Rating: 277 V
Part # Aliases: LTWPWF-03PFFS-SC7001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.