PWCU-04RMFS-LC7002

Amphenol LTW
523-PWCU04RMFSLC7002
PWCU-04RMFS-LC7002

Mfr.:

Description:
Standard Circular Connector PANEL LOCK 4PIN M CONN F PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,82 € 6,82 €
5,79 € 57,90 €
5,36 € 107,20 €
5,13 € 256,50 €
4,81 € 481,00 €
4,49 € 898,00 €
4,12 € 2.060,00 €
3,86 € 3.860,00 €
3,80 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
4 Position
Socket (Female)
Panel Mount
Solder Cup
Gold
IP67
Brand: Amphenol LTW
Color: Black
Contact Material: Copper Alloy
Current Rating: 2 A, 20 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Nylon
Mating Style: Two Point Lock
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Thread Size: 13/16-28 UNS
Voltage Rating: 277 V
Part # Aliases: LTWPWCU-04RMFS-LC7002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99