PWC-03PMMS-LC7001

Amphenol LTW
523-PWC-03PMMSLC7001
PWC-03PMMS-LC7001

Mfr.:

Description:
Standard Circular Connector POWER PANEL LOCK 3PIN M CONN M PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,72 € 37,20 €
3,49 € 69,80 €
3,33 € 166,50 €
3,16 € 316,00 €
2,97 € 594,00 €
2,83 € 1.415,00 €
2,69 € 2.690,00 €
2,60 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
3 Position
Pin (Male)
Panel
Solder Cup
Gold
Nylon
IP67
Brand: Amphenol LTW
Contact Material: Copper Alloy
Current Rating: 20 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Nylon
Mating Cycles: 500 Cycles
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: LTWPWC-03PMMS-LC7001
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.