PWC-03AMFM-LL7A01

Amphenol LTW
523-PWC03AMFMLL7A01
PWC-03AMFM-LL7A01

Mfr.:

Description:
Standard Circular Connector CABLE LOCK 3PIN M CONN F PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,03 € 16,03 €
13,55 € 135,50 €
12,01 € 600,50 €
11,41 € 1.141,00 €
11,32 € 2.264,00 €
11,25 € 5.625,00 €
11,23 € 11.230,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
X-Lok
Brand: Amphenol LTW
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.