PC-000505-0MM-CSB04

Amphenol LTW
523-PC0005050MMCSB04
PC-000505-0MM-CSB04

Mfr.:

Description:
Sensor Cables / Actuator Cables NMEA 2000, Micro, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 4000mm, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,78 € 27,78 €
23,39 € 233,90 €
19,80 € 990,00 €
18,94 € 1.894,00 €
18,76 € 3.752,00 €
18,34 € 9.170,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Micro
5 Position
Micro
5 Position
Male / Male
4 m (13.123 ft)
4 A
60 V
18 AWG, 22 AWG
Black
IP68
NMEA2000
Brand: Amphenol LTW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family of multi-port, standard, and metric circular connectors, sensors and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The NMEA 2000 lineup features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic and professional packages to help build NMEA 2000 networks with varying levels of complexity. Amphenol LTW NMEA 2000 Connector System is suitable for a wide range of applications, such as fish finders, GPS receivers, autopilots, sonars, and audio systems.