MUC-20PFFR-JS8B02

Amphenol LTW
523-MUC-20PFFRJS8B02
MUC-20PFFR-JS8B02

Mfr.:

Description:
USB Connectors USB, Micro AB 2.0, Metal, 1.8A+1A, Female Connector, Square, Snap-in, PCB 90, Receptacle, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
Micro USB Type AB Connectors
USB 2.0
IPX8
Brand: Amphenol LTW
Product Type: USB Connectors
Series: SWIFT
Factory Pack Quantity: 5000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof Micro-USB 2.0 Connectors

Amphenol LTW’s Waterproof Micro-USB 2.0 Connectors are a complete range of connectors that offer an ideal solution to data/power transfer in harsh or demanding environments. The Micro USB A and AB A connectors offer plastic and metal versions, supports snap-in mating style. The transmission meets USB 2.0. The connectors have a temperature range of up -40°C to up 80°C.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.