MUB-20AMMM-QL7A01

Amphenol LTW
523-MUB20AMMMQL7A01
MUB-20AMMM-QL7A01

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB, Micro B 2.0, Plastic, 1.8A+1A, Male Connector, Straight, Snap-in, Overmolded, Length 1000mm, IP67

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
6,47 € 64,70 €
6,11 € 122,20 €
6,01 € 300,50 €
5,63 € 563,00 €
5,36 € 1.072,00 €
5,06 € 2.530,00 €
4,94 € 4.940,00 €
4,89 € 9.780,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Brand: Amphenol LTW
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof Micro-USB 2.0 Connectors

Amphenol LTW’s Waterproof Micro-USB 2.0 Connectors are a complete range of connectors that offer an ideal solution to data/power transfer in harsh or demanding environments. The Micro USB A and AB A connectors offer plastic and metal versions, supports snap-in mating style. The transmission meets USB 2.0. The connectors have a temperature range of up -40°C to up 80°C.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.