MSAP-04PMMP-SF8001

Amphenol LTW
523-MSAP04PMMPSF8001
MSAP-04PMMP-SF8001

Mfr.:

Description:
Sensor Cables / Actuator Cables M Series Sensor Connector, M12, A Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 5,49 €
4,65 € 46,50 €
4,64 € 232,00 €
4,30 € 430,00 €
4,12 € 824,00 €
3,90 € 1.950,00 €
3,71 € 3.710,00 €
3,57 € 7.140,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M Series
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8536909000