M8AS04ML-ASML-SAA05

Amphenol LTW
523-M8AS04MLASMLAA05
M8AS04ML-ASML-SAA05

Mfr.:

Description:
Sensor Cables / Actuator Cables 4P M Conn to M Conn Double End w/key .5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,47 € 17,47 €
15,14 € 151,40 €
14,34 € 358,50 €
14,14 € 707,00 €
12,48 € 1.248,00 €
11,64 € 2.910,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
4 Position
Plug
4 Position
Male / Male
5 m (16.404 ft)
24 AWG
Black
M8
Bulk
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

M8 Double-Ended Cables

Amphenol LTW M8 Double-Ended Cables expand the popular M series and come in a variety of configurations, consisting of key and non-key connectors. Amphenol LTW M8 Double-Ended Cables are offered in 0.5m, 1m, and 2m lengths with 3- and 4-pin configurations and a 24AWG to 22AWG wire gauge. These double-ended cables feature an IP67 waterproof rating.