M8AS04FL-ASFL-SA002

Amphenol LTW
523-M8AS04FLASFLA002
M8AS04FL-ASFL-SA002

Mfr.:

Description:
Sensor Cables / Actuator Cables 4P F Conn to F Conn Double End w/key 2m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,62 € 19,62 €
16,37 € 163,70 €
15,67 € 391,75 €
15,16 € 758,00 €
14,65 € 1.465,00 €
13,84 € 3.460,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Socket
4 Position
Socket
4 Position
Female / Female
2 m (6.562 ft)
24 AWG
Black
M8
Bulk
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

M8 Double-Ended Cables

Amphenol LTW M8 Double-Ended Cables expand the popular M series and come in a variety of configurations, consisting of key and non-key connectors. Amphenol LTW M8 Double-Ended Cables are offered in 0.5m, 1m, and 2m lengths with 3- and 4-pin configurations and a 24AWG to 22AWG wire gauge. These double-ended cables feature an IP67 waterproof rating.