M5-02PFFP-SF7001

Amphenol LTW
523-M5-02PFFP-SF7001
M5-02PFFP-SF7001

Mfr.:

Description:
Standard Circular Connector SPE, M Series M5 Interface, Metal, 1A, 02 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180, Receptacle, Front Fastened, IP67 Unmated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,96 € 12,96 €
11,01 € 110,10 €
10,84 € 216,80 €
9,35 € 467,50 €
8,79 € 879,00 €
8,43 € 1.686,00 €
8,05 € 4.025,00 €
7,77 € 7.770,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
2 Position
Sensor
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Single Pair Ethernet (SPE) Connectors

Amphenol LTW Single Pair Ethernet (SPE) Connectors feature mechanical interfaces designed and made according to IEEE 802.3bp standards. The product lineup offers three mechanical mating interfaces with an IP67 or higher protection rating to suit specific needs and requirements for industrial and ruggedized applications. The interface of Amphenol LTW SPE connectors can be integrated into a variety of interconnects: M5 (screw-threaded), M8 (screw-threaded), guided M8 (screw-threaded), M12 (screw-threaded and push-pull), FLOS+ (push-pull), and X-Lok (push-lock).