M12L-05BMEM-SR8H05

Amphenol LTW
523-M12L05BMEMSR8H05
M12L-05BMEM-SR8H05

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, L Code, Metal, 16A, 05 pins, Male Connector, Male (Power) + Female (Ground) Contact, Right Angle, Screw Thread, Overmolded, Length 5000mm, IP68 / IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,49 € 684,90 €
65,85 € 1.317,00 €
63,66 € 3.183,00 €
56,51 € 5.651,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
Pigtail
Male
L Coded
5 m (16.404 ft)
16 A
63 V
14 AWG
Black
IP68
M12 L Code
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99