M12A03ML-12AML-SD004

Amphenol LTW
523-2A03ML12AMLSD004
M12A03ML-12AML-SD004

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 4000mm, IP68 / IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,48 € 14,48 €
12,36 € 123,60 €
12,25 € 245,00 €
11,09 € 554,50 €
10,47 € 1.047,00 €
10,21 € 2.042,00 €
10,02 € 5.010,00 €
9,96 € 9.960,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
M12
3 Position
Male / Male
A Coded
4 m (13.123 ft)
4 A
250 V
22 AWG
Black
IP68, IP69K
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Thermoplastic
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99