LB20-04PMFS-SW8001

Amphenol LTW
523-LB2004PMFSSW8001
LB20-04PMFS-SW8001

Mfr.:

Description:
Circular Metric Connectors Heavy Duty Shielded Sensor Connector, M20, Metal, 10A, 04 pins, Male Connector, Female Contact, Square, M20*1.0, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 9, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
11,41 € 114,10 €
11,40 € 228,00 €
10,23 € 511,50 €
9,94 € 994,00 €
9,57 € 1.914,00 €
9,33 € 4.665,00 €
9,04 € 9.040,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
Solder Cup
IP68
M20
Brand: Amphenol LTW
Contact Gender: Socket (Female)
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male
Housing Material: Nylon
Mounting Style: Panel Mount
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8536694030
ECCN:
EAR99

M20 Circular Metric Heavy-Duty Shielded Connectors

Amphenol LTW M20 Circular Metric Heavy-Duty Shielded Connectors feature an IP66-68 rating, offer 2 to 14 contacts, and have a rated current of 5A to 40A. These connectors are designed by following IEC standards and offer rugged and reliable solutions in specific markets and applications. The M20 shielded connectors feature screw thread mating style, 1000 cycles durability, salt spray for 48h and 500h, and a 10Hz to 500Hz frequency range. These connectors operate within the 60V to 300V voltage range and -40°C to 105°C temperature range. The M20 shielded connectors are RoHS and REACH compliant. Typical applications include LED lighting, railway mass transit, communication, renewable energy, transportation, test equipment, and mobile devices.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.