HDB-15AMMM-SL7A17

Amphenol LTW
523-HDB15AMMMSL7A17
HDB-15AMMM-SL7A17

Mfr.:

Description:
D-Sub Cables D-Sub, High Density, Metal, 2A, 15 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 17000mm, IP67

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,71 € 46,71 €
43,02 € 430,20 €
36,70 € 1.835,00 €
34,86 € 3.486,00 €
34,83 € 6.966,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
RoHS:  
Brand: Amphenol LTW
Product Type: D-Sub Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature (D-Sub) Connectors

Amphenol LTW D-Subminiature (D-Sub) Connectors feature a foolproof alignment key design. The I/O connection system is a common interface to electronic applications. These products are applied to nearly all markets and applications, from telecommunications to industrial control. Amphenol LTW D-sub connectors are designed in five standard housing fits for standard/high-density pin contacts and are sealed for ingress protection up to IP68.