FLKB-02FGMS-GCP-209

Amphenol LTW
523-FLKB02FGMSGCP209
FLKB-02FGMS-GCP-209

Mfr.:

Description:
Circular Push Pull Connectors FLOS, K Series B Size, Metal, 10A, 02 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, F4.5 - F4.7mm, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,39 € 34,39 €
29,58 € 295,80 €
28,02 € 560,40 €
26,68 € 1.334,00 €
25,40 € 2.540,00 €
23,32 € 4.664,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Pin (Male)
2 Contact
0
Cable Mount
Solder
IP68
K
Bulk
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A to 35 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: FLO
Voltage Rating: 160 V to 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8536694020
ECCN:
EAR99

FLOS & FLOS+ Push-Pull Connectors

Amphenol LTW FLOS & FLOS+ Push-Pull Connectors provide a reliable connection for data, signal, and power transmissions in indoor and outdoor environments. These connectors feature a push-pull mechanism, corrosion-resistant coating, 360° shielding, IP68 protection, and a UL 94V-0 flammability rating. The FLOS push-pull connectors operate at a 1.5A to 25A current rating, 150V to 700V working voltage, and -40°C to +125°C temperature range. The FLOS+ series offers key advantages over the FLOS connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. The FLOS+ push-pull connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLOS connectors. The FLOS+ series features a 2A to 12A current rating, 2 to 26 pins, and a 60V to 400V voltage rating.