FLBC-04FGMS-GCP-211

Amphenol LTW
523-FLBC04FGMSGCP211
FLBC-04FGMS-GCP-211

Mfr.:

Description:
Circular Push Pull Connectors FLOS, B Series C Size, Metal, 10A, 04 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, F5.3 - F6.2mm, IP50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,38 € 22,38 €
17,69 € 176,90 €
14,77 € 738,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
Brand: Amphenol LTW
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLOS & FLOS+ Push-Pull Connectors

Amphenol LTW FLOS & FLOS+ Push-Pull Connectors provide a reliable connection for data, signal, and power transmissions in indoor and outdoor environments. These connectors feature a push-pull mechanism, corrosion-resistant coating, 360° shielding, IP68 protection, and a UL 94V-0 flammability rating. The FLOS push-pull connectors operate at a 1.5A to 25A current rating, 150V to 700V working voltage, and -40°C to +125°C temperature range. The FLOS+ series offers key advantages over the FLOS connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. The FLOS+ push-pull connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLOS connectors. The FLOS+ series features a 2A to 12A current rating, 2 to 26 pins, and a 60V to 400V voltage rating.