DT-HCN-12RMM-RHA30

Amphenol LTW
523-DTHCN12RMMRHA30
DT-HCN-12RMM-RHA30

Mfr.:

Description:
Specialised Cables DEEPTRONICA HADOPELAGIC 7000M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,51 € 205,51 €
199,67 € 9.983,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Underwater Cables
Circular Mini Rear Fastened
Plug
12 Position
No Connector
300 mm
Male
18 AWG
Black
DeepTronica
Brand: Amphenol LTW
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: DeepTronica
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Underwater DeepTronica® Specialized Cables

Amphenol LTW Underwater DeepTronica® Specialized Cables is adding underwater connectors (up to 11,000m depth) to its connectivity portfolio. DeepTronica® series offers Circular Mini Size (11,000m depth) and Circular Micro Size (7,000m depth) and contact densities up to 12. These dry mate connectors solve the common issues met in deep sea applications such as poor sealing and corroded contacts due to low pressure cycles. With a high-quality thermoplastic shell, two O-rings, and no corrosion, uniquely designed to be a reliable solution for deep-sea immersion applications.