DT-ACM-G3RFF-RHA30

Amphenol LTW
523-DTACMG3RFFRHA30
DT-ACM-G3RFF-RHA30

Mfr.:

Description:
Sensor Cables / Actuator Cables DeepTronica Underwater Connector, Micro Size, Plastic, 10A, 03 pins, Female Connector, Female Contact, Hexagonal, Receptacle With Cable/Wire, Length 300mm, 4000M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,28 € 88,28 €
82,75 € 827,50 €
82,43 € 2.060,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Micro
3 Position
Pigtail
Female
D Coded
300 mm (11.811 in)
10 A
300 V
18 AWG
Black
IP68
DEEPTRONICA
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Rubber
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Underwater DeepTronica® Specialized Cables

Amphenol LTW Underwater DeepTronica® Specialized Cables is adding underwater connectors (up to 11,000m depth) to its connectivity portfolio. DeepTronica® series offers Circular Mini Size (11,000m depth) and Circular Micro Size (7,000m depth) and contact densities up to 12. These dry mate connectors solve the common issues met in deep sea applications such as poor sealing and corroded contacts due to low pressure cycles. With a high-quality thermoplastic shell, two O-rings, and no corrosion, uniquely designed to be a reliable solution for deep-sea immersion applications.