DID29ML-DIDML-SA001

Amphenol LTW
523-DID29MLDIDMLSA01
DID29ML-DIDML-SA001

Mfr.:

Description:
HDMI, Displayport & DVI Connectors DVI-I Dual, Metal, 1.5A, 29 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, PVC, 28 AWG, IP67 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,26 € 48,26 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI, Displayport & DVI Connectors
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

DVI High-Quality Signal Connectors

Amphenol LTW Digital Visual Interface (DVI) High-Quality Signal Connectors feature a 1.5A current rating, ≤20mΩ contact resistance, and insulation resistance of ≥1000MΩ at 500VDC. These connectors are constructed with gold-plated copper alloy contacts and a steel, nickel-plated shell. The series offers durability of 100 cycles and an IP68 waterproof rating on the receptacle. Amphenol LTW DVI Connectors operate in a -40°C to +105°C temperature range.