DID-29AMMM-SL7A03

Amphenol LTW
523-DID29AMMMSL7A03
DID-29AMMM-SL7A03

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DVI-I Dual, Metal, 1.5A, 29 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000mm, PVC, 28 AWG, IP67 Mated

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,62 € 43,62 €
38,48 € 384,80 €
34,62 € 1.731,00 €
33,80 € 3.380,00 €
33,09 € 6.618,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AV Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99