CSG-CSP001

Amphenol LTW
523-CSG-CSP001
CSG-CSP001

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips Cable Gland, Screw Thread Type, Short Body, Plastic, Black, 13/16"-28 UN, Screw Thread, F5.0 - F6.5mm
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 4,13 €
3,50 € 35,00 €
3,18 € 63,60 €
2,88 € 144,00 €
2,80 € 280,00 €
2,72 € 544,00 €
2,67 € 2.670,00 €
2,61 € 5.220,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Brand: Amphenol LTW
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
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
8538900000
CAHTS:
8536690030
USHTS:
3926909989
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC Cable Glands

Amphenol LTW EMC Cable Glands offer simple, fast, and reliable installation and an IP68 protection rating. EMC cable glands maintain contact with the cable's braid, ensuring full shielding against unwanted electromagnetic waves. These glands feature metal or plastic construction and provide full contact to the end-device's metallic enclosure for continuous grounding function. Dependable shielding is provided by these glands due to the utilization of a conducting internal spring that directly contacts with the cable's shield, compressing the cable seal, respectively. The internal spring has a stainless steel construction that offers a reliable spring force. Amphenol LTW EMC Cable Glands are suitable for surveillance cameras, lighting display devices, solar PV modules, power supply switches, wireless networking, and telecommunications.