CB-02AMFM-RL8D10

Amphenol LTW
523-CB-02AMFM-RL8D10
CB-02AMFM-RL8D10

Mfr.:

Description:
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A, 02 pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 10000mm, PVC, 16 AWG, IP68 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,80 € 53,80 €
47,32 € 473,20 €
43,05 € 2.152,50 €
42,03 € 4.203,00 €
41,14 € 8.228,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
2 Position
Pigtail
Male
10 m (32.808 ft)
10 A
300 V
16 AWG
Black
IP68
Brand: Amphenol LTW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RBL Push Lock with Latch Connectors

Amphenol LTW RBL Push Lock with Latch Connectors feature a push lock with latch mechanism for intuitive, secure mating, ensured with audible and tactile feedback. Due to this quick lock design, RBL connectors contribute to time-saving installations while ensuring a secure connection. RBL connectors offer an IP68 waterproof rating and current ratings of 5A, 10A, or 20A. Additional specifications include construction with high-quality UV and fire-resistant plastics, a -40°C to +105°C operating temperature range, and 250 cycles of durability. Amphenol LTW RBL Connectors are suitable for solar power, outdoor lighting systems, heavy vehicles, and other rugged applications.