CB-02AFFM-RL8E03

Amphenol LTW
523-CB-02AFFM-RL8E03
CB-02AFFM-RL8E03

Mfr.:

Description:
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A, 02 pins, Female Connector, Female Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 3000mm, PVC, 16 AWG, IP68 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,70 € 24,70 €
21,92 € 219,20 €
18,52 € 926,00 €
17,75 € 1.775,00 €
17,35 € 3.470,00 €
17,32 € 8.660,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Socket
2 Position
Pigtail
Female
3 m (9.843 ft)
10 A
300 V
16 AWG
Black
IP68
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

RBL Push Lock with Latch Connectors

Amphenol LTW RBL Push Lock with Latch Connectors feature a push lock with latch mechanism for intuitive, secure mating, ensured with audible and tactile feedback. Due to this quick lock design, RBL connectors contribute to time-saving installations while ensuring a secure connection. RBL connectors offer an IP68 waterproof rating and current ratings of 5A, 10A, or 20A. Additional specifications include construction with high-quality UV and fire-resistant plastics, a -40°C to +105°C operating temperature range, and 250 cycles of durability. Amphenol LTW RBL Connectors are suitable for solar power, outdoor lighting systems, heavy vehicles, and other rugged applications.